9B-50.000MAAE-B | |
---|---|
DigiKey Part Number | 887-1878-ND |
Manufacturer | |
Manufacturer Product Number | 9B-50.000MAAE-B |
Description | CRYSTAL 50.0000MHZ 12PF TH |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49S | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.22000 | ₪1.22 |
10 | ₪1.07300 | ₪10.73 |
25 | ₪1.01360 | ₪25.34 |
50 | ₪0.97120 | ₪48.56 |
100 | ₪0.93130 | ₪93.13 |
250 | ₪0.88056 | ₪220.14 |
Unit Price without VAT: | ₪1.22000 |
---|---|
Unit Price with VAT: | ₪1.43960 |