1742881-1 | |
|---|---|
DigiKey Part Number | A104662TR-ND - Tape & Reel (TR) A104662CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742881-1 |
Description | CONN QC RCPT 500-1900CMA 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 500-1900 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 500-1900 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.120" (2.54mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.83000 | ₪0.83 |
| 10 | ₪0.68500 | ₪6.85 |
| 25 | ₪0.63320 | ₪15.83 |
| 50 | ₪0.59440 | ₪29.72 |
| 100 | ₪0.55910 | ₪55.91 |
| 250 | ₪0.51536 | ₪128.84 |
| 500 | ₪0.48456 | ₪242.28 |
| 1,000 | ₪0.45564 | ₪455.64 |
| 2,500 | ₪0.42006 | ₪1,050.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₪0.41398 | ₪12,419.40 |
| 60,000 | ₪0.39424 | ₪23,654.40 |
| 90,000 | ₪0.38313 | ₪34,481.70 |
| Unit Price without VAT: | ₪0.83000 |
|---|---|
| Unit Price with VAT: | ₪0.97940 |