B0520WS-7-F | |
---|---|
DigiKey Part Number | B0520WS-FDITR-ND - Tape & Reel (TR) B0520WS-FDICT-ND - Cut Tape (CT) B0520WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520WS-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0520WS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 58pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.08000 | ₪1.08 |
10 | ₪0.67100 | ₪6.71 |
100 | ₪0.41920 | ₪41.92 |
500 | ₪0.30936 | ₪154.68 |
1,000 | ₪0.27386 | ₪273.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₪0.22384 | ₪671.52 |
6,000 | ₪0.19739 | ₪1,184.34 |
9,000 | ₪0.16708 | ₪1,503.72 |
15,000 | ₪0.16612 | ₪2,491.80 |
21,000 | ₪0.16554 | ₪3,476.34 |
30,000 | ₪0.16066 | ₪4,819.80 |
75,000 | ₪0.15217 | ₪11,412.75 |
150,000 | ₪0.13638 | ₪20,457.00 |
Unit Price without VAT: | ₪1.08000 |
---|---|
Unit Price with VAT: | ₪1.27440 |