ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060SM-1E

DigiKey Part Number
CTX1033TR-ND - Tape & Reel (TR)
CTX1033CT-ND - Cut Tape (CT)
CTX1033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060SM-1E
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.05000₪2.05
10₪1.78000₪17.80
25₪1.68520₪42.13
50₪1.61500₪80.75
100₪1.54860₪154.86
250₪1.46424₪366.06
500₪1.40374₪701.87
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪1.55342₪1,553.42
2,000₪1.48919₪2,978.38
3,000₪1.45285₪4,358.55
5,000₪1.40836₪7,041.80
7,000₪1.37981₪9,658.67
10,000₪1.35020₪13,502.00
12,000₪1.33530₪16,023.60
24,000₪1.28021₪30,725.04
25,000₪1.27704₪31,926.00
Manufacturers Standard Package
Unit Price without VAT:₪2.05000
Unit Price with VAT:₪2.41900