1591XXMFLGY | |
---|---|
DigiKey Part Number | HM3987-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXMFLGY |
Description | BOX PLASTIC GRAY 3.4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXMFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.395" L x 2.246" W (86.23mm x 57.05mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.62in² (49.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪24.40000 | ₪24.40 |
5 | ₪20.87200 | ₪104.36 |
10 | ₪19.51200 | ₪195.12 |
25 | ₪17.84520 | ₪446.13 |
50 | ₪16.67940 | ₪833.97 |
100 | ₪15.58950 | ₪1,558.95 |
250 | ₪14.25756 | ₪3,564.39 |
500 | ₪13.81698 | ₪6,908.49 |
Unit Price without VAT: | ₪24.40000 |
---|---|
Unit Price with VAT: | ₪28.79200 |