142-0701-841, 142-0701-851
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0701-841, 142-0701-851
142-0701-851
142-0701-851

142-0701-851

DigiKey Part Number
J658-ND
Manufacturer
Manufacturer Product Number
142-0701-851
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab
Datasheet
 Datasheet
EDA/CAD Models
142-0701-851 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Tab
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,477
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪14.57000₪14.57
10₪12.38100₪123.81
25₪11.60320₪290.08
50₪11.04920₪552.46
100₪10.52170₪1,052.17
250₪9.86280₪2,465.70
500₪9.39210₪4,696.05
1,000₪8.94403₪8,944.03
3,000₪8.27762₪24,832.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪14.57000
Unit Price with VAT:₪17.19260