MAX13202EALT+T | |
---|---|
DigiKey Part Number | MAX13202EALT+TTR-ND - Tape & Reel (TR) MAX13202EALT+TCT-ND - Cut Tape (CT) MAX13202EALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13202EALT+T |
Description | TVS DIODE 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13202EALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪12.20000 | ₪12.20 |
10 | ₪6.78300 | ₪67.83 |
100 | ₪5.34730 | ₪534.73 |
500 | ₪4.88690 | ₪2,443.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₪3.99257 | ₪9,981.43 |
Unit Price without VAT: | ₪12.20000 |
---|---|
Unit Price with VAT: | ₪14.39600 |