23-PQFN 12X12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10XS4200BFKR2

DigiKey Part Number
568-15060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10XS4200BFKR2
Description
IC PWR SWITCH N-CHAN 1:1 23PQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
10mOhm (Max)
Input Type
-
Features
Internal PWM, Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
23-PQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types