24 PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC35XS3400DHFKR2

DigiKey Part Number
MC35XS3400DHFKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC35XS3400DHFKR2
Description
IC PWR SWITCH N-CHAN 1:4 24PQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 6A 24-PQFN (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
35mOhm (Max)
Input Type
-
Features
Internal PWM, Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-PQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types