MC9S08JM32CGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JM60CGT

DigiKey Part Number
MC9S08JM60CGT-ND
Manufacturer
Manufacturer Product Number
MC9S08JM60CGT
Description
IC MCU 8BIT 60KB FLASH 48QFN
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08JM60CGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.