SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJT4030PT3G

DigiKey Part Number
NJT4030PT3GOSTR-ND - Tape & Reel (TR)
NJT4030PT3GOSCT-ND - Cut Tape (CT)
NJT4030PT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJT4030PT3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJT4030PT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,142
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.84000₪2.84
10₪1.76200₪17.62
100₪1.13770₪113.77
500₪0.86836₪434.18
1,000₪0.78161₪781.61
2,000₪0.70853₪1,417.06
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.64702₪2,588.08
8,000₪0.59529₪4,762.32
12,000₪0.56893₪6,827.16
20,000₪0.53932₪10,786.40
28,000₪0.52178₪14,609.84
40,000₪0.51859₪20,743.60
Manufacturers Standard Package
Unit Price without VAT:₪2.84000
Unit Price with VAT:₪3.35120