ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RSJR10V

DigiKey Part Number
P.10AHTR-ND - Tape & Reel (TR)
P.10AHCT-ND - Cut Tape (CT)
P.10AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RSJR10V
Description
RES 0.1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RSJR10V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,503
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.54000₪0.54
10₪0.33400₪3.34
25₪0.27840₪6.96
50₪0.24540₪12.27
100₪0.21680₪21.68
250₪0.18548₪46.37
500₪0.16574₪82.87
1,000₪0.14904₪149.04
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.12163₪608.15
10,000₪0.11169₪1,116.90
15,000₪0.10658₪1,598.70
25,000₪0.10080₪2,520.00
35,000₪0.09735₪3,407.25
50,000₪0.09399₪4,699.50
60,000₪0.09238₪5,542.80
120,000₪0.08683₪10,419.60
125,000₪0.08654₪10,817.50
Manufacturers Standard Package
Unit Price without VAT:₪0.54000
Unit Price with VAT:₪0.63720