ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-0805 Pkg
cut-tape-render

ERJ-6GEYJ102V

DigiKey Part Number
P1.0KATR-ND - Tape & Reel (TR)
P1.0KACT-ND - Cut Tape (CT)
P1.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ102V
Description
RES SMD 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.36000₪0.36
10₪0.14800₪1.48
25₪0.11240₪2.81
50₪0.09220₪4.61
100₪0.07640₪7.64
250₪0.06096₪15.24
500₪0.05218₪26.09
1,000₪0.04519₪45.19
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.02383₪119.15
10,000₪0.02352₪235.20
15,000₪0.02336₪350.40
25,000₪0.02318₪579.50
35,000₪0.02307₪807.45
50,000₪0.02296₪1,148.00
60,000₪0.02291₪1,374.60
120,000₪0.02273₪2,727.60
125,000₪0.02272₪2,840.00
Manufacturers Standard Package
Unit Price without VAT:₪0.36000
Unit Price with VAT:₪0.42480