ERJ-3GEYJ243V | |
---|---|
DigiKey Part Number | P24KGTR-ND - Tape & Reel (TR) P24KGCT-ND - Cut Tape (CT) P24KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ243V |
Description | RES SMD 24K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ243V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.36000 | ₪0.36 |
10 | ₪0.11500 | ₪1.15 |
25 | ₪0.08760 | ₪2.19 |
50 | ₪0.07040 | ₪3.52 |
100 | ₪0.05810 | ₪5.81 |
250 | ₪0.04564 | ₪11.41 |
500 | ₪0.03854 | ₪19.27 |
1,000 | ₪0.03305 | ₪33.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₪0.01588 | ₪79.40 |
10,000 | ₪0.01573 | ₪157.30 |
15,000 | ₪0.01561 | ₪234.15 |
25,000 | ₪0.01548 | ₪387.00 |
35,000 | ₪0.01540 | ₪539.00 |
50,000 | ₪0.01532 | ₪766.00 |
60,000 | ₪0.01529 | ₪917.40 |
120,000 | ₪0.01516 | ₪1,819.20 |
125,000 | ₪0.01515 | ₪1,893.75 |
Unit Price without VAT: | ₪0.36000 |
---|---|
Unit Price with VAT: | ₪0.42480 |