ERA-3AEB472V | |
|---|---|
DigiKey Part Number | P4.7KDBTR-ND - Tape & Reel (TR) P4.7KDBCT-ND - Cut Tape (CT) P4.7KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB472V |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.22000 | ₪2.20 |
| 25 | ₪0.20480 | ₪5.12 |
| 50 | ₪0.19320 | ₪9.66 |
| 100 | ₪0.18240 | ₪18.24 |
| 250 | ₪0.16908 | ₪42.27 |
| 500 | ₪0.15994 | ₪79.97 |
| 1,000 | ₪0.15158 | ₪151.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.14444 | ₪722.20 |
| 10,000 | ₪0.13809 | ₪1,380.90 |
| 15,000 | ₪0.13471 | ₪2,020.65 |
| 25,000 | ₪0.13078 | ₪3,269.50 |
| 35,000 | ₪0.12839 | ₪4,493.65 |
| 50,000 | ₪0.12601 | ₪6,300.50 |
| 60,000 | ₪0.12485 | ₪7,491.00 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |