ERJ-8ENF4702V | |
|---|---|
DigiKey Part Number | P47.0KFTR-ND - Tape & Reel (TR) P47.0KFCT-ND - Cut Tape (CT) P47.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF4702V |
Description | RES SMD 47K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF4702V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.58000 | ₪0.58 |
| 10 | ₪0.29200 | ₪2.92 |
| 25 | ₪0.22760 | ₪5.69 |
| 50 | ₪0.19180 | ₪9.59 |
| 100 | ₪0.16250 | ₪16.25 |
| 250 | ₪0.13552 | ₪33.88 |
| 500 | ₪0.11936 | ₪59.68 |
| 1,000 | ₪0.10660 | ₪106.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.08538 | ₪426.90 |
| 10,000 | ₪0.07694 | ₪769.40 |
| 15,000 | ₪0.07086 | ₪1,062.90 |
| 25,000 | ₪0.06477 | ₪1,619.25 |
| 35,000 | ₪0.06452 | ₪2,258.20 |
| 50,000 | ₪0.06428 | ₪3,214.00 |
| 60,000 | ₪0.06416 | ₪3,849.60 |
| 120,000 | ₪0.06375 | ₪7,650.00 |
| 125,000 | ₪0.06373 | ₪7,966.25 |
| Unit Price without VAT: | ₪0.58000 |
|---|---|
| Unit Price with VAT: | ₪0.68440 |