ERJ-12ZYJ470U | |
---|---|
DigiKey Part Number | P47WTR-ND - Tape & Reel (TR) P47WCT-ND - Cut Tape (CT) P47WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ470U |
Description | RES 47 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ470U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.11000 | ₪1.11 |
10 | ₪0.58900 | ₪5.89 |
25 | ₪0.46960 | ₪11.74 |
50 | ₪0.41640 | ₪20.82 |
100 | ₪0.34170 | ₪34.17 |
250 | ₪0.30636 | ₪76.59 |
500 | ₪0.28610 | ₪143.05 |
1,000 | ₪0.26292 | ₪262.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₪0.23036 | ₪1,151.80 |
10,000 | ₪0.20806 | ₪2,080.60 |
15,000 | ₪0.20157 | ₪3,023.55 |
25,000 | ₪0.19498 | ₪4,874.50 |
35,000 | ₪0.19254 | ₪6,738.90 |
50,000 | ₪0.19011 | ₪9,505.50 |
60,000 | ₪0.18984 | ₪11,390.40 |
Unit Price without VAT: | ₪1.11000 |
---|---|
Unit Price with VAT: | ₪1.30980 |