ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF6800V

DigiKey Part Number
P680FTR-ND - Tape & Reel (TR)
P680FCT-ND - Cut Tape (CT)
P680FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF6800V
Description
RES SMD 680 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF6800V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.57000₪0.57
10₪0.29100₪2.91
25₪0.22680₪5.67
50₪0.19100₪9.55
100₪0.15790₪15.79
250₪0.13092₪32.73
500₪0.11886₪59.43
1,000₪0.10616₪106.16
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.08760₪438.00
10,000₪0.07662₪766.20
15,000₪0.07244₪1,086.60
25,000₪0.06825₪1,706.25
35,000₪0.06612₪2,314.20
50,000₪0.06401₪3,200.50
60,000₪0.06389₪3,833.40
120,000₪0.06349₪7,618.80
125,000₪0.06347₪7,933.75
Manufacturers Standard Package
Unit Price without VAT:₪0.57000
Unit Price with VAT:₪0.67260