FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V1R0R

DigiKey Part Number
PCE4024TR-ND - Tape & Reel (TR)
PCE4024CT-ND - Cut Tape (CT)
PCE4024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V1R0R
Description
CAP ALUM 1UF 20% 35V SMD
Customer Reference
Detailed Description
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V1R0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.36000₪1.36
10₪0.83300₪8.33
50₪0.61020₪30.51
100₪0.53940₪53.94
500₪0.41724₪208.62
1,000₪0.37859₪378.59
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.35304₪706.08
4,000₪0.32577₪1,303.08
6,000₪0.31200₪1,872.00
10,000₪0.29666₪2,966.60
14,000₪0.28763₪4,026.82
20,000₪0.27892₪5,578.40
24,000₪0.27477₪6,594.48
48,000₪0.26075₪12,516.00
50,000₪0.26000₪13,000.00
Manufacturers Standard Package
Unit Price without VAT:₪1.36000
Unit Price with VAT:₪1.60480