PWR2010W5R00JE | |
---|---|
DigiKey Part Number | PWR2010W5R00JETR-ND - Tape & Reel (TR) PWR2010W5R00JECT-ND - Cut Tape (CT) PWR2010W5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR2010W5R00JE |
Description | RES SMD 5 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2010W5R00JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.148" (3.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪6.10000 | ₪6.10 |
10 | ₪4.02700 | ₪40.27 |
25 | ₪3.46240 | ₪86.56 |
50 | ₪3.10940 | ₪155.47 |
100 | ₪2.80830 | ₪280.83 |
250 | ₪2.47860 | ₪619.65 |
500 | ₪2.27238 | ₪1,136.19 |
1,000 | ₪2.09706 | ₪2,097.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₪1.61939 | ₪4,048.48 |
5,000 | ₪1.61497 | ₪8,074.85 |
Unit Price without VAT: | ₪6.10000 |
---|---|
Unit Price with VAT: | ₪7.19800 |