2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT270R

DigiKey Part Number
RMCF2512JT270RTR-ND - Tape & Reel (TR)
RMCF2512JT270RCT-ND - Cut Tape (CT)
RMCF2512JT270RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT270R
Description
RES 270 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,109
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.75000₪0.75
10₪0.23000₪2.30
25₪0.19800₪4.95
50₪0.16940₪8.47
100₪0.16080₪16.08
250₪0.15576₪38.94
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.12059₪482.36
8,000₪0.10551₪844.08
12,000₪0.10363₪1,243.56
20,000₪0.10179₪2,035.80
28,000₪0.10142₪2,839.76
40,000₪0.10124₪4,049.60
Manufacturers Standard Package
Unit Price without VAT:₪0.75000
Unit Price with VAT:₪0.88500