RNCF0603BKE4R70 | |
|---|---|
DigiKey Part Number | RNCF0603BKE4R70TR-ND - Tape & Reel (TR) RNCF0603BKE4R70CT-ND - Cut Tape (CT) RNCF0603BKE4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE4R70 |
Description | RES SMD 4.7 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| 10 | ₪0.35200 | ₪3.52 |
| 25 | ₪0.32600 | ₪8.15 |
| 50 | ₪0.30800 | ₪15.40 |
| 100 | ₪0.29070 | ₪29.07 |
| 250 | ₪0.26988 | ₪67.47 |
| 500 | ₪0.25552 | ₪127.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.25936 | ₪259.36 |
| 2,000 | ₪0.24666 | ₪493.32 |
| 3,000 | ₪0.23982 | ₪719.46 |
| 5,000 | ₪0.23183 | ₪1,159.15 |
| 7,000 | ₪0.22693 | ₪1,588.51 |
| 10,000 | ₪0.22203 | ₪2,220.30 |
| 12,000 | ₪0.21964 | ₪2,635.68 |
| 24,000 | ₪0.21125 | ₪5,070.00 |
| 25,000 | ₪0.21079 | ₪5,269.75 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |