6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45YZPR

DigiKey Part Number
296-17018-2-ND - Tape & Reel (TR)
296-17018-1-ND - Cut Tape (CT)
296-17018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45YZPR
Description
IC XLTR VL BIDIR 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,323
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.83000₪1.83
10₪1.28500₪12.85
25₪1.14840₪28.71
100₪0.99880₪99.88
250₪0.92720₪231.80
500₪0.88400₪442.00
1,000₪0.85658₪856.58
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.80446₪2,413.38
6,000₪0.78296₪4,697.76
9,000₪0.77219₪6,949.71
15,000₪0.76025₪11,403.75
21,000₪0.75328₪15,818.88
30,000₪0.74658₪22,397.40
Manufacturers Standard Package
Unit Price without VAT:₪1.83000
Unit Price with VAT:₪2.15940