ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-5PX-TR

DigiKey Part Number
XC1269TR-ND - Tape & Reel (TR)
XC1269CT-ND - Cut Tape (CT)
XC1269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-32-5PX-TR
Description
CRYSTAL 6.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,729
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.15000₪1.15
10₪1.01300₪10.13
25₪0.95880₪23.97
50₪0.91900₪45.95
100₪0.88110₪88.11
250₪0.83336₪208.34
500₪0.79884₪399.42
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪0.66805₪668.05
2,000₪0.63264₪1,265.28
3,000₪0.63212₪1,896.36
5,000₪0.63201₪3,160.05
Manufacturers Standard Package
Unit Price without VAT:₪1.15000
Unit Price with VAT:₪1.35700