| Y16295K00000T9R | |
|---|---|
| DigiKey Part Number | Y1629-5.0KATR-ND - Tape & Reel (TR) Y1629-5.0KACT-ND - Cut Tape (CT) Y1629-5.0KADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | Y16295K00000T9R | 
| Description | RES SMD 5K OHM 0.01% 1/10W 0805 | 
| Customer Reference | |
| Detailed Description | 5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil | 
| Datasheet | Datasheet | 
| EDA/CAD Models | Y16295K00000T9R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±0.2ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
| Height - Seated (Max) | 0.025" (0.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪57.73000 | ₪57.73 | 
| 10 | ₪40.50700 | ₪405.07 | 
| 25 | ₪35.85280 | ₪896.32 | 
| 50 | ₪32.94000 | ₪1,647.00 | 
| 100 | ₪30.46560 | ₪3,046.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | ₪28.36365 | ₪5,672.73 | 
| 400 | ₪26.57858 | ₪10,631.43 | 
| 600 | ₪25.66172 | ₪15,397.03 | 
| 1,000 | ₪24.62482 | ₪24,624.82 | 
| 1,400 | ₪24.05577 | ₪33,678.08 | 
| Unit Price without VAT: | ₪57.73000 | 
|---|---|
| Unit Price with VAT: | ₪68.12140 |