| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-29829-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
|
| Current Out |
1.2 A
|
| Voltage In |
2.3 ~ 6 V
|
| Efficiency @ Conditions |
>87%, 4.2V in, 2.5V @ 0.01 ~ 1.2 A
>87%, 3.6V in, 2.5V @ 0.002 ~ 1.2 A >85%, 5V in, 2.5V @ 0.01 ~ 1.2 A |
| Voltage Out Range |
- Not Given
|
| Features |
Light Load Mode
Power Good Output Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
10 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Portable Devices
USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
36 µA
|
| Main I.C. Base Part |
TPS62080
|
| Date Created By Author | 2012-02 |
| Date Added To Library | 2012-08 |