LC231X: USB 2.0 to UART Bridge

Summary

The LC231X module is a low cost USB to UART bridge using FTDI’s FT231X to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc.. It also provides the pinout which follows the industry standard FTDI TTL cable interface. The module provides the UART interface with full modem handshaking control too.

The LC231X IO interface also provides the option to output 5V power to external hardware. The interface IO levels may be set to either set to 3.3V or 5V by an on-board jumper with no soldering / de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability.

The LC231X module provides 2 interface options. One is a 1X6 pin right angle socket header which follows the industry standard FTDI TTL cable interface for basic UART signals(RXD, TXD, RTS, CTS, Power and GND). The other is the full UART plus modem handshake control signals, mapped to two rows of 1x7 pin headers. Note the user cannot fit all connectors at the same time. The two header rows are spaced 0.5" inches apart along the sides of the board, which allows the module to plug into a solderless breadboard. Each module is supplied with one right angle socket and two 7pin headers included. The user can select which ones to fit.

Furthermore there are TX and RX LEDs to indicate data transmission on the UART signals.

Specifications

Manufacturer FTDI, Future Technology Devices International Ltd
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 768-1316-ND
Eval Board Supplier FTDI, Future Technology Devices International Ltd
Eval Board Normally In Stock
Purpose USB to UART
Component Count + Extras 24 + 4
Features LDO On-Chip
Royalty-Free Drivers
RS-485 Interface
Shutdown, Enable, Standby
USB Interface
Data Rate (Max) 300 bps ~ 3 Mbps (USB 2.0 Full Speed)
Design Author FTDI
Main I.C. Base Part FT231X
Date Created By Author 2017-02
Date Added To Library 2019-03

Eval Board

Order a fully assembled board:

Quantity Available: 66

Quantity:

Media