Soldering, Desoldering, Rework Stations

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wattage
Voltage - Input
Plug Type
Voltage - Output
Number of Channels
Control/Display Type
Includes
Base Unit
Supplied Iron, Tweezer, Handle
Supplied Tips/Nozzles
Workstand
Temperature Range
Features
13
In Stock
1 : ₪104.12000
Bulk
-
Bulk
Active
Soldering
45W
220V
Included, Not Specified
-
1
Analog
Cord, Manual, Stand, Tip
-
Included, Not Specified
Included, Not Specified
-
392°F ~ 896°F (200°C ~ 480°C)
Ceramic Heater
971E
LEGACY HIGH PERF. SOLDER STATION
EDSYN INCORPORATED
1
In Stock
1 : ₪1,428.17000
Box
Box
Active
Soldering
220W
120V
NEMA 5-15P
-
1
Analog
Pad, Sponge, Sponge Tray, Tip, Tool
-
-
LT375
-
401°F ~ 801°F (205°C ~ 427°C)
ESD Safe
SOLDERING SYSTEM WITH TIP AND 9F
SOLDERING SYSTEM WITH TIP AND 9F
Metcal
1
In Stock
1 : ₪1,319.69000
Bulk
Bulk
Active
Soldering
90W
100 ~ 240VAC
Included, Not Specified
-
1
None
Soldering Pencil
-
-
STV-DRH440A
WS2-NS
50°F ~ 104°F (10°C ~ 40°C)
ESD Safe
Showing
of 3

Soldering, Desoldering, Rework Stations


Products in this family are used for manual electronics assembly and rework processes, and incorporate the temperature measurement and control functions necessary for such processes, along with any airflow or vacuum generation applicable to a given tool system's purpose. Included products vary in their scope, from complete, self-contained tools to base units requiring additional separately-sold components for use, to products in kit form which include multiple tool system components and accessories that are also available as separate items.