Medical Power Supplies

Compact, Efficient Models from 6~550 W

Understanding that failure is not an option, CUI has developed a line of embedded and external power supplies designed to provide a solid platform for today's medical applications. Carrying the latest IEC 60601-1 safety certifications, these products excel at delivering efficient power in an extremely compact package, making them ideally suited for laboratory, diagnostic, home healthcare, and dental equipment where reliability and compliance are major concerns.

Features

  • 6~550 W
  • Internal and External Verions
  • IEC 60601-1 Certified
  • Designed for 2 x MOPP Applications

Applications

  • Dental Dental chair, dental LCD display, oral care equipment
  • Diagnostics Medical imaging, CT scanning, ultrasound, blood analysis
  • Home Patient Care Medical bed, CPAP, infusion pump
  • Laboratory Chemical analysis, lab automation
  • Monitoring Blood pressure monitoring, ECG, EEG

Internal AC-DC Power Supplies

Series Power Output Voltage Size Datasheet  
VMS-20 20 W 3.3, 5, 12, 15, 24 VDC 2.38 x 1.6 x 0.67"
60.5mm x 40.6mm x 20.4mm
VMS-20 Datasheet Link View Details
VMS-40 40 W 3.3, 5, 12, 15, 24, 36, 48 VDC 3.0 x 2.0 x 0.75"
76.2mm x 50.8mm x 19.0mm
VMS-40 Datasheet Link View Details
VMS-60 60 W 5, 12, 15, 24, 48 VDC 4.0 x 2.0 x 1.1"
101.6mm x 50.8mm x 27.9mm
VMS-60 Datasheet Link View Details
VMS-100 100 W 5, 12, 15, 24, 48 VDC 5.0 x 3.0 x 1.05"
127.0mm x 76.2mm x 26.7mm
VMS-100 Datasheet Link View Details
VMS-160 160 W 5, 12, 24, 48 VDC 4.0 x 2.0 x 1.08"
101.6mm x 50.8mm x 21.6mm
VMS-160 Datasheet Link View Details
VMS-180 180 W 12, 15, 24, 30, 48, 58 VDC 4.0 x 2.0 x 0.75"
101.6mm x 50.8mm x 19.1mm
VMS-180 Datasheet Link View Details
VMS-225 225 W 12, 15, 24, 30, 48, 58 VDC 4.0 x 2.0 x 1.0"
101.6mm x 50.8mm x 25.4mm
VMS-225 Datasheet Link View Details
VMS-275 275 W 12, 15, 24, 30, 48, 58 VDC 5.0 x 3.0 x 0.75"
127.0mm x 76.2mm x 19.1mm
VMS-275 Datasheet Link View Details
VMS-300 300 W 12, 24, 48 VDC 5.0 x 3.2 x 2.0"
127.0mm x 81.3mm x 38.1mm
VMS-300 Datasheet Link View Details
VMS-350 350 W 12, 24, 48 VDC 5.0 x 3.0 x 1.0"
127.0mm x 76.2mm x 25.4mm
VMS-350 Datasheet Link View Details
VMS-365 365 W 12, 24, 48 VDC 5.0 x 3.0 x 1.28"
127.0mm x 76.2mm x 29.6mm
VMS-365 Datasheet Link View Details
VMS-550 550 W 12, 24, 48 VDC 5.0 x 3.0 x 1.50"
127.0mm x 76.2mm x 38.1mm
VMS-550 Datasheet Link View Details

External AC-DC Power Supplies

Series Power Output Voltage Size Datasheet  
SWM6 6 W 5, 6, 9, 12 VDC Fixed Blade Wall Plug SWM6 Datasheet Link View Details
SWM12 12 W 5, 6 VDC Fixed Blade Wall Plug SWM12 Datasheet Link View Details
EMMA 15W 15 W 5, 12, 15, 24 VDC Multi-Blade Wall Plug EMMA 15W Datasheet Link View Details
ETMA 30W 30 W 5, 12, 15, 18, 24 VDC Desktop ETMA 30W Datasheet Link View Details
EMMA 30W 30 W 5, 12, 15, 18, 24 VDC Multi-Blade Wall Plug EMMA 30W Datasheet Link View Details
SWM30 30 W 5, 9, 12, VDC Fixed Blade Wall Plug SWM30 Datasheet Link View Details
ETMA 60W 60 W 12, 15, 18, 24, 36, 48 VDC Desktop ETMA 60W Datasheet Link View Details
ETMA 110W 110 W 12, 15, 24 VDC Desktop ETMA 110W Datasheet Link View Details
ETMA 200W 200 W 12, 24, 36, 48 VDC Desktop ETMA 200W Datasheet Link View Details
עברית  |  English