F161 Series Encapsulated Stacked Capacitor
KEMET’s F161 encapsulated stacked polyester film cap series is designed to be used in automotive applications
KEMET's F161 stacked polyester surface mount film series capacitors range in size from 2220 V to 6560 V rated at 50 VDC to 630 VDC. The operating temperature range is -55˚C to 125˚C. The encapsulation is a self-extinguishing material meeting the requirements of UL 94 V-0. The series is AEC-Q200 qualified. This general-purpose capacitor is typically used in bypassing and signal coupling.
| Features | ||
|
|
F161 Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F161SP334K063V | CAP FILM 0.33UF 10% 63VDC 2824 | 40V | 63V | 2131 - Immediate | $7.39 | View Details |
![]() | ![]() | F161PU104K100V | CAP FILM SMD PET | 63V | 100V | 203 - Immediate | $8.44 | View Details |
![]() | ![]() | F161ZS475K100V | CAP FILM 4.7UF 10% 100VDC SMD | 63V | 100V | 500 - Immediate | $17.16 | View Details |
![]() | ![]() | F161SL103K100V | CAP FILM 10000PF 10% 100VDC 2824 | 63V | 100V | 2340 - Immediate | $7.67 | View Details |
![]() | ![]() | F161WP104K250V | CAP FILM 0.1UF 10% 250VDC SMD | 160V | 250V | 401 - Immediate | $12.09 | View Details |