Molex Industrial and Electrical Solutions
Molex offers an extensive portfolio of industrial solutions that are designed for the harshest environmental conditions, to provide safe and reliable connections and protection from contamination, moisture or vibration.
Industrial Automation Solutions
Ruggedly designed, engineered, and constructed infrastructure solutions for harsh-duty manufacturing environments such as automotive, food and beverage, material handling and commercial vehicles. The Molex portfolio of industrial automation connectivity solutions are designed for the toughest challenges, while addressing functional safety concerns and information security needs.
Premo-Flex Flat Flexible Cables
Provide durable, flexible PCB-connection solutions with a wide range of custom and off-the-shelf flat flexible cables (FFC), including high-speed LVDS connector assemblies. These options help designers maximize PCB space, cut costs, and ensure reliable board-to-board connections.
FFC / FPC Connectors
Easy-On FFC and FPC Connectors offer a wide range of actuator options, pitch sizes from 0.20 mm to 2.00 mm, and circuit sizes ranging from 2 to 120. These connectors are designed to provide electronics manufacturers with dependable, durable, and user-friendly solutions, enhancing design flexibility.
EMI-Filtered High-Performance D-Sub Connectors
Achieve optimal functionality in diverse applications with our D-Sub High-Density Type C featuring advanced filtering. Paired with EMI-Filtered High-Performance D-Sub Pi Adapters and Connectors, these components offer integrated multiline filtering and a compact design, providing customizable solutions for your specific needs.
Squba Sealed Wire-to-Wire Connector
Squba 1.80mm and 3.60mm-Pitch Sealed Wire-to-Wire Connector Systems are UL approved and IP68 rated, supporting up to 14.0A for reliable power in compact spaces. They provide design flexibility with color-coded mechanical keying, a UL1230 compatible option for HVAC, and a panel-mount option.
Single Pair Ethernet (SPE) T1 Cable Assemblies
Providing the standard T1 industrial interface and single-twisted-pair cabling to make Ethernet connectivity easy and affordable, including the transmission of data from the cloud to devices and sensors, while supporting miniaturization.
Brad Ultra-Lock 2.0 Push-Pull
Female and male cordsets and receptacles that meet the IEC 61076-2-010 standard, with an easy-to-assemble interface. Deliver increased productivity and cost savings while surpassing the performance and reliability of traditional threaded connectors. Shielded versions available.
Brad Ultra-Lock Connection System
The Ultra-Lock connection system surpasses performance and reliability of traditional threaded connectors, delivering increased productivity and cost savings.
Brad M12 L-Code Connector System
The ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors
Brad Mini-Change 7/8” Connectors
Delivering optimum conductivity, Brad Mini-Change Connectors from Molex offer the broadest selection of miniature connectors in the industrial market.
Brad Power Cordsets and Receptacles
Molex's Brad Power cordsets and receptacles replace machine hard wiring with a modular, quick-connect system.
Brad Quick-Change Cordsets
Ideal for industrial applications including automated machine tools and material handling equipment, Brad Quick-Change Connectors offer an IP67 sealed connection and power ratings up to 30 A.
IP67-Rated HarshIO Modules
IP67-Rated HarshIO modules provide quick and reliable solutions for connecting industrial controllers to I/O devices in harsh environments where liquids, dust or vibration may be present. Now available in commercial-grade, an alternative to industrial-grade HarshIO modules.
DIN Valve Connectors
Provide unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory, and lower applied costs for hydraulic, pneumatic, and electromagnetic devices as well as sensors.
Brad Industrial Ethernet Solutions
Brad Direct-Link Industrial Ethernet Switches provide reliable, robust and secure performance across complex networks in a wide range of control and monitoring applications.
Brad Passive-Signal and Safety MPIS Boxes
Rugged, sealed M8 and M12 Passive Signal MPIS Boxes, featuring high-performance WSOR cable, achieve quick, easy and reliable connections of high-density industrial signal IOs and simplify wiring in harsh factory-automation environments.
NTC Ring Terminal Sensor Cables
Molex’s field-attachable, external-nut design is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67.
Sealed USB Cables for Industrial Environments IP67
Achieve superior signal integrity in harsh factory and commercial-vehicle applications with IP67 Sealed Industrial USB3.0/2.0 Solutions, designed for fast installation and robust pull-out resistance.
Heavy-Duty Connectors
Delivering a complete portfolio of heavy-duty industrial solutions, Molex offers GWconnect Heavy-Duty Connectors (HDC) plus 6000 complementary products.
Die-Cast Aluminum Enclosure Boxes
Designed for industrial environments and suitable for use in installation, circuit breaking, connection, and control equipment applications.
Heavy Duty Hoods
Heavy duty die-cast hoods ensure high mechanical strength and vibration resistance, with top and side entry for flexible cable routing.
FCT Harsh Environment Applications
Molex offers a full line of FCT's D-sub connectors, housings, high-voltage contacts, hoods, tools, and accessories for use in multiple applications including medical, measurement and test engineering and aerospace.
Flamar - Industrial Automation Cable
Available in multiple packaging sizes with small minimum order quantities, Flamar provides a complete selection of cables for all industrial automation applications while utilizing in-house design and manufacturing to meet and exceed the most stringent quality requirements at a competitive cost.
Brad Field Attachable Connectors
M12 A-code and M8 field attachable for I/O are now available with IDC termination and color coding for each pin. They save up to 80% of labor effort compared to screw terminated connectors.
Brad Nano-Change (M8) Cordsets
Nano-Change (M8) industry standard connectors are rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications.
Brad M23 Power Overmolded Cordsets
Molex’s cordsets save space and time in the harshest of industrial environments and interface with existing M23 infrastructures.