| RL78/G13Renesas RL78/G13 are built around the new RL78 CPU core, which is based on the 78K0R CPU core, and can be applied to all sorts of consumer and industrial applications. RL78/G13 Pin Count / Memory Size Lineup
 Key FeaturesOperating voltage: VDD = 1.6 to 5.5 V 
 On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function) 
 On-chip key interrupt function 
 Serial interface 
 Stanby function 
 8/10-bit resolution A/D converter(VDD = EVDD = 1.6 - 5.5 V): 6 to 26 channels Key Applications
 Products
 | 
            Renesas Part Search
            
            
            RL78 Family Microcontrollers | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|  | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||