NK-N Oven Controlled Crystal Oscillator
Taitien’s NK-N 14.5 mm x 9.6 mm x 6.5 mm oven-controlled crystal oscillator is Stratum 3 compliant
Taitien’s NK-N is a 14.5 mm x 9.6 mm x 6.5 mm size OCXO in a 6-pin SMD package. It offers an output range of 10 MHz to 40 MHz with 10 MHz and 20 MHz stocking frequencies. Standard frequencies of 12.8 MHz, 19.2 MHz, 25 MHz, and 38.88 MHz are also available. The NK-N is Stratum 3 compliant with various temperature stability options, including ±20 ppb over -20°C to +70°C or ±30 ppb stability over -40°C to +85°C.
- 14.5 mm x 9.6 mm x 6.5mm, 6-pin, RoHS compliant SMD package
- Frequency range: 10 MHz to 40 MHz
- 3.3 V input voltage
- Standard temperature stability of ±30 ppb over operating temperature range -40°C to +85°C
- Frequency adjustment up to 5 ppm
- Phase noise of -92 dBc/Hz at 10 Hz and -162 dBc/Hz at 10 kHz
- 600 mA max current consumption
- SDH/SONET
- Telecommunication base stations
- High-reliability commercial applications
- Mission-critical defense systems
- Test and instrumentation equipment
- Reference timing circuit – packet timing protocol - 1588
- Satellite base stations
NK-N Oven Controlled Crystal Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NKEECCJNNY-10.000000 | XTAL OSC OCXO 10 MHZ 3.3V CMOS | 17 - Immediate | $200.76 | View Details |
![]() | ![]() | NKEECCJNNY-20.000000 | XTAL OSC OCXO 20 MHZ 3.3V CMOS | 30 - Immediate | $200.76 | View Details |
![]() | ![]() | NKEEELJNNY-10.000000 | XTAL OSC OCXO 10 MHZ 3.3V CMOS | 18 - Immediate | $211.19 | View Details |
![]() | ![]() | NKEEELJNNY-20.000000 | XTAL OSC OCXO 20 MHZ 3.3V CMOS | 30 - Immediate | $211.19 | View Details |