TZ-L Series 1.2 V Oscillator
The Taitien TZ-L series 1.2 V oscillator promotes energy efficiency and high precision in low-power applications
The Taitien TZ-L series 1.2 V temperature compensated crystal oscillator (TCXO) offers outstanding frequency stability while minimizing power consumption. Specifically designed with a clipped sine wave output and ultra-low power operation, the TZ-L series is ideal for applications requiring reliable timing, extended battery life, and compact integration. These include global navigation satellite systems (GNSS), IoT, wireless communication, industrial monitoring, and medical electronics.
The ±0.5 ppm frequency stability of the TZ-L series meets the stringent demands of systems like GNSS and global positioning systems (GPS), where accurate positioning and reliable timing are critical. Its clipped sine wave output and low-power design make it particularly effective for mobile, battery-operated devices, ensuring seamless performance in energy-sensitive environments.
In wireless communication and IoT devices, the TZ-L series offers robust frequency control that guarantees stable operation in scenarios where power efficiency is a priority. In medical applications, it delivers precise timing for portable diagnostic devices, supporting accurate data transmission with minimal energy usage.
As 5G, IoT, and next-generation technologies continue to push the boundaries of electronics, the demand for low-voltage, ultra-stable TCXOs is set to grow. The TZ-L series meets these needs with industry-leading energy efficiency, precision, and a compact design, making it the top choice for cutting-edge electronic systems.
- Ultra-low power consumption: Operates at 1.2 V making it ideal for battery-powered and mobile applications that demand energy efficiency
- Exceptional frequency stability: ±0.5 ppm variation across temperatures from -30°C to +85°C ensures reliable performance even under extreme environmental conditions
- Ultra-compact form factor: Measures 2.0 mm x 1.6 mm x 0.7 mm; well suited for space-constrained IoT, medical, and portable devices
- Engineered for diverse industry applications
- High-precision, low-power timing
- GNSS
- GPS
- IoT
- Wireless communication
- Industrial monitoring
- Medical electronics
- Mobile, battery-operated devices
TZ-L Series 1.2 V Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TZLTADSATY-26.000000 | XTAL OSC VCTCXO 26.0000MHZ SNWV | 99 - Immediate | $6.53 | View Details |