Waveform Generators
A waveform generator must provide flexibility to cover a wide range of applications, high-performance to meet demanding signal requirements and be easy to use for quick waveform creation. Teledyne LeCroy waveform generators provide a combination of power and flexibility aimed at meeting the changing needs of today’s engineers and technicians enabling the creation of waveforms from the simplest sine wave to complex sequences of advanced waveforms.
T3AFG Series Function/Arbitrary Waveform Generators
T3AFG range of generators are a series of single- and dual-channel function/arbitrary waveform generators with specifications of up to 500 MHz maximum bandwidth, 2.4 GSa/s maximum sampling rate, 20 Mpts per channel maximum memory, and 14-bit or 16-bit vertical resolution dependent on the model. The proprietary TrueArb and EasyPulse techniques used on the higher bandwidth models help to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square, and pulse waveforms.
T3AWG2152 Series Generators
T3AWG2152 and T3AWG2152-D are multifunctional generators that combine many functions in one instrument, including function generator, arbitrary waveform generator, and digital pattern generator. These three different functionalities leverage the HW flexibility adopting two different technologies. An improved direct digital synthesis (DDS) based technology adopted when using the function generator (AFG) allows the user to change glitch-free on-the-fly all the parameters preserving the waveform shape. Controls and settings are always one touch away.
T3AWG3252 Series Generators
The T3AWG3252 Arbitrary Waveform Generator is a high performance Arbitrary Waveform Generator (HD AWG) with 2 channels, 16 bit vertical resolution, 12 Vpp max output voltage (50Ω into 50Ω), 128 Mpts/ch memory, a maximum sampling rate of 1.2 GS/s and a max sinewave frequency of 250 MHz. The baseline HW voltage offset capability provide the unmatched ability to generate ±24 V or 48V output voltage window (50Ω into High Impedance).