ADP21180001CPZR7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 16
Unit Price: ₪23.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,444
Unit Price: ₪24.58000
Datasheet
ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADG2404BCPZ-REEL7
Introducing Power by Linear

ADP21180001CPZR7

DigiKey Part Number
ADP21180001CPZR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP21180001CPZR7
Description
IC REG BUCK ADJ 3A 16LFCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WQFN Exposed Pad, CSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes