1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG102J100NT

DigiKey Part Number
4713-GMC10CG102J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG102J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG102J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG102J100NT
Description
CAP0603 COG 1000PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT10CG102J100NT4Cal-Chip Electronics, Inc.4,0004713-GMT10CG102J100NT4CT-ND₪0.37000Parametric Equivalent
0603N102J101CTWalsin Technology Corporation80,6311292-1476-1-ND₪0.31000Parametric Equivalent
885012006085Würth Elektronik18,127732-12187-1-ND₪0.31000Parametric Equivalent
AC0603JRNPO0BN102YAGEO22,76013-AC0603JRNPO0BN102CT-ND₪0.46000Parametric Equivalent
C0603C102J1GACAUTOKEMET11,321399-16016-1-ND₪1.14000Parametric Equivalent
In-Stock: 3,680
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.31000₪0.31
10₪0.13900₪1.39
50₪0.09400₪4.70
100₪0.08070₪8.07
500₪0.05862₪29.31
1,000₪0.05182₪51.82
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.04164₪166.56
8,000₪0.03787₪302.96
12,000₪0.03599₪431.88
20,000₪0.03390₪678.00
28,000₪0.03269₪915.32
40,000₪0.03152₪1,260.80
Manufacturers Standard Package
Unit Price without VAT:₪0.31000
Unit Price with VAT:₪0.36580