
395-012-559-212 | |
|---|---|
DigiKey Part Number | 151-395-012-559-212-ND |
Manufacturer | |
Manufacturer Product Number | 395-012-559-212 |
Description | CONN EDGE DUAL FMALE 12POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-012-559-212 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 6 | Flange Feature Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.14000 | ₪13.14 |
| 10 | ₪11.16100 | ₪111.61 |
| 25 | ₪10.46200 | ₪261.55 |
| 50 | ₪9.96260 | ₪498.13 |
| 100 | ₪9.48640 | ₪948.64 |
| 250 | ₪8.89248 | ₪2,223.12 |
| 500 | ₪8.46812 | ₪4,234.06 |
| 1,000 | ₪8.06422 | ₪8,064.22 |
| 2,500 | ₪7.55981 | ₪18,899.52 |
| Unit Price without VAT: | ₪13.14000 |
|---|---|
| Unit Price with VAT: | ₪15.50520 |




