
395-024-559-212 | |
|---|---|
DigiKey Part Number | 151-395-024-559-212-ND |
Manufacturer | |
Manufacturer Product Number | 395-024-559-212 |
Description | CONN EDGE DUAL FMALE 24POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-024-559-212 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 12 | Flange Feature Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.17000 | ₪19.17 |
| 10 | ₪16.28100 | ₪162.81 |
| 25 | ₪15.25920 | ₪381.48 |
| 50 | ₪14.53080 | ₪726.54 |
| 100 | ₪13.83670 | ₪1,383.67 |
| 250 | ₪12.97060 | ₪3,242.65 |
| 500 | ₪12.35186 | ₪6,175.93 |
| 1,000 | ₪11.76277 | ₪11,762.77 |
| 2,500 | ₪11.02730 | ₪27,568.25 |
| Unit Price without VAT: | ₪19.17000 |
|---|---|
| Unit Price with VAT: | ₪22.62060 |




