Image for ESP8684H4X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP8684H4X

DigiKey Part Number
1904-ESP8684H4XCT-ND - Cut Tape (CT)
1904-ESP8684H4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP8684H4X
Description
IC RF TXRX+MCU BLE 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
21.5dBm
Sensitivity
-99dBm
Memory Size
576KB ROM, 272KB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
GPIO
14
Voltage - Supply
3V ~ 3.6V
Current - Receiving
65mA
Current - Transmitting
300mA ~ 370mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,932
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪8.48000₪8.48
10₪7.30400₪73.04
25₪6.89920₪172.48
100₪6.34100₪634.10
250₪6.00600₪1,501.50
500₪5.76936₪2,884.68
1,000₪5.54628₪5,546.28
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪8.48000
Unit Price with VAT:₪10.00640