Parametric Equivalent

48.P5.8.230.0060SPA | |
|---|---|
DigiKey Part Number | 2066-48.P5.8.230.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.P5.8.230.0060SPA |
Description | MASTERIN INTERFACE MODULE, DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus EAC, NF, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 32.857 kOhms |
Coil Current 7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48.P5.8.230.0060SMA | Finder Relays, Inc. | 0 | 2066-48.P5.8.230.0060SMA-ND | ₪82.66900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪74.87000 | ₪74.87 |
| Unit Price without VAT: | ₪74.87000 |
|---|---|
| Unit Price with VAT: | ₪88.34660 |

