
800653 | |
|---|---|
DigiKey Part Number | 4862-800653-DS-ND |
Manufacturer | |
Manufacturer Product Number | 800653 |
Description | HELUKAT PROFINET TYPE A IE 1SQ 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color Green |
Cable Type | Ratings UL Style 21694 |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.30000 | ₪4.30 |
| 5 | ₪3.83000 | ₪19.15 |
| 10 | ₪3.64700 | ₪36.47 |
| 25 | ₪3.41840 | ₪85.46 |
| 50 | ₪3.25500 | ₪162.75 |
| 100 | ₪3.09830 | ₪309.83 |
| 250 | ₪2.90104 | ₪725.26 |
| 500 | ₪2.75890 | ₪1,379.45 |
| 1,000 | ₪2.62261 | ₪2,622.61 |
| Unit Price without VAT: | ₪4.30000 |
|---|---|
| Unit Price with VAT: | ₪5.07400 |


