
A3B-2630SCFC | |
|---|---|
DigiKey Part Number | 26-A3B-2630SCFCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A3B-2630SCFC |
Description | CRIMP PINS FOR CONN A4B-108-2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Packaging Cut Tape (CT) | Wire Gauge 26-30 AWG |
Part Status Active | Contact Finish Gold |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| 10 | ₪0.35700 | ₪3.57 |
| 25 | ₪0.33600 | ₪8.40 |
| 50 | ₪0.31940 | ₪15.97 |
| 100 | ₪0.30400 | ₪30.40 |
| 250 | ₪0.28492 | ₪71.23 |
| 500 | ₪0.27126 | ₪135.63 |
| 1,000 | ₪0.25825 | ₪258.25 |
| 2,500 | ₪0.24207 | ₪605.18 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |





