Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10112-Y8

DigiKey Part Number
H3BXT-10112-Y8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10112-Y8
Description
JUMPER-H1504TR/A3048Y/X 12"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
10₪1.76500₪17.65
30₪1.60033₪48.01
50₪1.52920₪76.46
100₪1.43790₪143.79
250₪1.32556₪331.39
500₪1.24650₪623.25
1,000₪1.17217₪1,172.17
2,500₪1.08074₪2,701.85
5,000₪1.01638₪5,081.90
Manufacturers Standard Package
Unit Price without VAT:₪1.76500
Unit Price with VAT:₪2.08270
Alternate Color
JUMPER-H1504TR/A3048A/X 12"
In-Stock: 0
Unit Price: ₪1.76500
JUMPER-H1504TR/A3048B/X 12"
In-Stock: 0
Unit Price: ₪1.76500
JUMPER-H1504TR/A3048G/X 12"
In-Stock: 0
Unit Price: ₪1.76500
JUMPER-H1504TR/A3048L/X 12"
In-Stock: 0
Unit Price: ₪1.76500
JUMPER-H1504TR/A3048N/X 12"
In-Stock: 0
Unit Price: ₪1.76500
Alternate Length
JUMPER-H1504TR/A3048Y/X 2"
In-Stock: 0
Unit Price: ₪1.44700
JUMPER-H1504TR/A3048Y/X 3"
In-Stock: 0
Unit Price: ₪1.47800
JUMPER-H1504TR/A3048Y/X 4"
In-Stock: 0
Unit Price: ₪1.51200
JUMPER-H1504TR/A3048Y/X 5"
In-Stock: 0
Unit Price: ₪1.54300
JUMPER-H1504TR/A3048Y/X 6"
In-Stock: 0
Unit Price: ₪1.57400
Assembly Component