Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVA1354NS-TPBF

DigiKey Part Number
448-PVA1354NS-TPBFCT-ND - Cut Tape (CT)
448-PVA1354NS-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVA1354NS-TPBF
Description
SSR RELAY SPST-NO 375MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
375 mA
Series
On-State Resistance (Max)
5 Ohms
Packaging
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISSI20R02HXUMA1Infineon Technologies277448-ISSI20R02HXUMA1CT-ND₪7.87000MFR Recommended
In-Stock: 940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪30.43000₪30.43
10₪27.12300₪271.23
25₪25.90000₪647.50
50₪25.01220₪1,250.61
100₪24.15360₪2,415.36
250₪23.06328₪5,765.82
Unit Price without VAT:₪30.43000
Unit Price with VAT:₪35.90740