
LDEEC2470JA5N00 | |
|---|---|
DigiKey Part Number | 399-6425-2-ND - Tape & Reel (TR) 399-6425-1-ND - Cut Tape (CT) 399-6425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEC2470JA5N00 |
Description | CAP FILM 0.047UF 5% 100VDC 1812 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEC2470JA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB037E0473JBA | KYOCERA AVX | 0 | 478-4534-1-ND | ₪6.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.14000 | ₪4.14 |
| 10 | ₪2.72100 | ₪27.21 |
| 50 | ₪2.15360 | ₪107.68 |
| 100 | ₪1.97900 | ₪197.90 |
| 500 | ₪1.68366 | ₪841.83 |
| 1,000 | ₪1.59227 | ₪1,592.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪1.45509 | ₪5,820.36 |
| 8,000 | ₪1.40409 | ₪11,232.72 |
| Unit Price without VAT: | ₪4.14000 |
|---|---|
| Unit Price with VAT: | ₪4.88520 |

