Direct

CB037E0473JBA | |
|---|---|
DigiKey Part Number | 478-4534-2-ND - Tape & Reel (TR) 478-4534-1-ND - Cut Tape (CT) 478-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037E0473JBA |
Description | CAP FILM 0.047UF 5% 100VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037E0473JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEEC2470JA5N00 | KEMET | 10,801 | 399-6425-1-ND | ₪4.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.52000 | ₪6.52 |
| 10 | ₪4.41200 | ₪44.12 |
| 50 | ₪3.57280 | ₪178.64 |
| 100 | ₪3.31330 | ₪331.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₪2.80569 | ₪1,963.98 |
| 1,400 | ₪2.68224 | ₪3,755.14 |
| 2,100 | ₪2.62039 | ₪5,502.82 |
| 3,500 | ₪2.55184 | ₪8,931.44 |
| 4,900 | ₪2.51174 | ₪12,307.53 |
| 7,000 | ₪2.47318 | ₪17,312.26 |
| Unit Price without VAT: | ₪6.52000 |
|---|---|
| Unit Price with VAT: | ₪7.69360 |


