Direct

LDEEE3470KA5N00 | |
|---|---|
DigiKey Part Number | 399-6427-2-ND - Tape & Reel (TR) 399-6427-1-ND - Cut Tape (CT) 399-6427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEE3470KA5N00 |
Description | CAP FILM 0.47UF 10% 100VDC 2824 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEE3470KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB052E0474KBC | KYOCERA AVX | 600 | 478-6229-1-ND | ₪10.39000 | Direct |


