Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6030 | |
|---|---|
DigiKey Part Number | 36-6030-ND |
Manufacturer | |
Manufacturer Product Number | 6030 |
Description | CONN TIP JACK TURRET WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color White |
Type Tip Jack | Contact Finish Silver |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3542-9 | Pomona Electronics | 1,042 | 501-1937-ND | ₪17.05000 | Similar |
| 105-0601-001 | Cinch Connectivity Solutions Johnson | 451 | J105-ND | ₪9.90000 | Parametric Equivalent |
| 105-1041-001 | Cinch Connectivity Solutions Johnson | 0 | J330-ND | ₪8.23000 | Parametric Equivalent |
| BU-P3542-9 | Mueller Electric Co | 0 | 314-BU-P3542-9-ND | ₪139.94020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪7.54252 | ₪3,771.26 |
| Unit Price without VAT: | ₪7.54252 |
|---|---|
| Unit Price with VAT: | ₪8.90017 |





