Parametric Equivalent
Parametric Equivalent

BU-P3542-9 | |
|---|---|
DigiKey Part Number | 314-BU-P3542-9-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3542-9 |
Description | PIN TIP JACK, WHITE 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Mueller Electric Co | Termination Turret |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Beryllium Copper |
Gender Female | Body Material Brass, Gold Plating |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -50°C ~ 170°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0601-001 | Cinch Connectivity Solutions Johnson | 451 | J105-ND | ₪9.90000 | Parametric Equivalent |
| 105-1041-001 | Cinch Connectivity Solutions Johnson | 0 | J330-ND | ₪8.23000 | Parametric Equivalent |
| 6030 | Keystone Electronics | 0 | 36-6030-ND | ₪7.54252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪139.94020 | ₪13,994.02 |
| Unit Price without VAT: | ₪139.94020 |
|---|---|
| Unit Price with VAT: | ₪165.12944 |



